Reference Only

1-1423008-2

Industrial Relays T92P7A52240=REL ASSM

Manufacturer:

Mfr Part:
T92P7A52-240

TTI Part:
1-1423008-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationScrew
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating30 A
Coil TypeNon-Latching
Coil Voltage240 VAC
Coil Resistance3.8 kOhms
Coil Current17 mA
Switching Voltage600 VAC
Contact MaterialSilver Cadmium Oxide (AgCdO)
Length54.2 mm
Width36.3 mm
Height51.1 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesT92P7A52-240

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$34.82$6,964.00
$33.82$10,146.00
$28.32$28,320.00
$25.48$63,700.00
$23.60$118,000.00
$21.40$214,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.