Reference Only
1-1419104-7
Industrial Relays T9AS1D22-12 RELAY T9A
Datasheet
T9AS1D22-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 144 Ohms | |
| Switching Voltage | 277 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 32.5 mm | |
| Width | 27.4 mm | |
| Height | 27.9 mm | |
| Packaging | Each | |
| Power Consumption | 1 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9A-S1D22-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Images
Product Catalogs
1,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $147.00 |
Need more?
My Notes
Sign into see notes.