Reference Only

1-1418883-1

Automotive Connectors 62.POS.MIXED REC.HSG

Manufacturer:

Mfr Part:
1-1418883-1

TTI Part:
1-1418883-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions62 Position
Pitch4 mm, 5 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesLeavyseal
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height44 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP69K
Length4.744 in
Locking MechanismOn the terminal
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing8 mm
SubcategoryAutomotive Connectors
TypeReceptacle Housing
Voltage Rating36 VDC
Width46 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17,641In Stock

20,325 expected on  from 09-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.02$9.02
$8.93$223.25
$8.83$441.50
$8.73$1,021.41
$8.63$1,726.00
$8.54$2,997.54
$8.44$4,937.40
Need more?

My Notes

Sign into see notes.