Reference Only

1-1418390-1

Automotive Connectors 4 POS AMP MCP 2.8 REC HSG

Manufacturer:

Mfr Part:
1-1418390-1

TTI Part:
1-1418390-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch6 mm (0.236 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesHeavy Duty Sealed Connector
PackagingBulk
ApplicationWire to Wire
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Height31.25 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP67
Length43 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing9 mm
SubcategoryAutomotive Connectors
TypeReceptacle Housing
Voltage Rating42 VDC
Width25.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,747In Stock

38,601 expected on  from 18-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$5.85
Need more?

My Notes

Sign into see notes.