Reference Only
1-1414939-4
Automotive Relays V23130C2021A412-EV-CBOX
Datasheet
V23130C2021A412-EV-CBOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form X (SPST) | |
| Contact Current Rating | 260 A | |
| Coil Resistance | 4.7 Ohms | |
| Switching Voltage | 12 VDC | |
| Mounting Style | Bracket Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 60 mm | |
| Width | 37 mm | |
| Height | 33 mm | |
| Packaging | Box | |
| Coil Termination | Connector | |
| Coil Type | Dual Coil Latching | |
| Contact Rating | 260 A | |
| Contact Termination | Screw | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
622In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.49 | $22.49 | |
| $22.25 | $66.75 | |
| $21.12 | $105.60 | |
| $18.93 | $302.88 | |
| $18.73 | $1,873.00 | |
| $18.54 | $4,894.56 | |
| $18.34 | $7,482.72 |
Need more?
My Notes
Sign into see notes.