Reference Only
1-1414687-0
Automotive Relays V23136A0004X059-EV-CBOX
Datasheet
V23136A0004X059-EV-CBOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 90 Ohms | |
| Switching Voltage | 7.2 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 28 mm | |
| Width | 28 mm | |
| Height | 25.5 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.10 | $7.10 | |
| $7.02 | $70.20 | |
| $6.94 | $104.10 | |
| $6.86 | $171.50 | |
| $6.62 | $331.00 | |
| $6.40 | $640.00 | |
| $5.44 | $1,599.36 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.