Reference Only
1-1410271-1
High Speed / Modular Connectors MULTI-GIG PWR .8" R/A HDR 4P
Datasheet
1-1410271-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Pitch | 3.6 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT | |
| Packaging | Tube | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.30 | $467.10 | |
| $16.48 | $889.92 | |
| $15.37 | $1,659.96 | |
| $13.38 | $2,890.08 | |
| $13.25 | $6,439.50 |
Need more?
Associated Parts

High Speed / Modular Connectors MULTI-GIG PWR .8" VRT RCP 4P
Sign in to add projects and notes