Reference Only
1-1393793-3
Low Signal Relays - PCB V23105A5476A201
Datasheet
V23105A5476A201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 3 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 515 mW | |
| Contact Termination | Solder Pin | |
| Series | V23105/D2n Relay | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23105A5476A201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Contact a Sales Representative
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.97 | $124.25 | |
| $4.91 | $245.50 | |
| $4.85 | $727.50 | |
| $4.79 | $1,437.00 | |
| $3.54 | $1,947.00 | |
| $3.11 | $6,220.00 | |
| $3.07 | $15,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.