Reference Only
1-1318300-2
Headers & Wire Housings 2P EP PIN HSG
Datasheet
1-1318300-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | AMPMODU MOD II | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Housing Color | Natural | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,281In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 61 / Multiples: 61)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.235 | $14.33 | |
| $0.231 | $28.18 | |
| $0.211 | $51.48 | |
| $0.188 | $194.95 | |
| $0.176 | $440.17 | |
| $0.166 | $1,093.60 | |
| $0.156 | $4,110.91 | |
| $0.127 | $12,705.08 |
Need more?
Associated Parts

TE Connectivity
Power to the Board PLUG HOUSING 2P
Sign in to add projects and notes