Reference Only
1-1241418-3
Automotive Connectors AMP MCP 6.3/4.8K, CONTACT, SWS
Datasheet
1-1241418-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 11 AWG | |
| Wire Gauge Max | 9 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Type | Socket | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 9 AWG to 11 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $1,785.00 | |
| $1.17 | $3,510.00 | |
| $1.14 | $5,130.00 | |
| $1.12 | $8,400.00 | |
| $1.10 | $16,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools OC-160F270O-CRIMP TOOLING KIT
My Notes
Sign into see notes.