Reference Only
1-1123722-4
Power to the Board PLUG HOUSING 4P
Datasheet
1-1123722-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.96 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Wire Housings | |
| Series | Economy Power | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 25 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $552.00 | |
| $0.06 | $1,920.00 | |
| $0.046 | $4,784.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,725 available now at ttieurope.com
Associated Parts

TE Connectivity
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG

TE Connectivity
Headers & Wire Housings VERTICAL HDR 4P low-profile

TE Connectivity
Headers & Wire Housings 4P EP PIN HSG

TE Connectivity
Power to the Board 032 EURO TYP B REC AP ASSY
Sign in to add projects and notes