Reference Only
1-1123722-2
Power to the Board PLUG HOUSING 2P
Datasheet
1-1123722-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 7.5 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Wire Housings | |
| Series | Economy Power | |
| Packaging | Bulk | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 25 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88,440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $5.08 | |
| $0.106 | $10.60 | |
| $0.086 | $86.00 | |
| $0.084 | $210.00 | |
| $0.063 | $1,008.00 | |
| $0.062 | $1,984.00 | |
| $0.054 | $6,048.00 | |
| $0.053 | $21,200.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG

TE Connectivity
Headers & Wire Housings VERTICAL HDR 2P low-profile

TE Connectivity
Power to the Board 3.96 EP HDR ASSY 2P R/A

TE Connectivity
Headers & Wire Housings HEADER 312 VERT 2P HDR .312 VERT 2P TIN

TE Connectivity
Headers & Wire Housings 2P EP PIN HSG

TE Connectivity
Headers & Wire Housings EP HDR ASSY 3P NAT
Sign in to add projects and notes