Reference Only
080-0013
RF Cable Assemblies CABLE,U.FL TO SMA BULKHD 1.13M
Datasheet
080-0013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 105 mm (4.134 in) | |
| Cable Type | 1.13 mm Coax | |
| Connector A Body Style | Right Angle | |
| Connector A Gender | Plug (Male) | |
| Connector A Polarity | Normal | |
| Connector A Series | U.FL | |
| Connector B Body Style | Bulkhead | |
| Connector B Gender | Jack (Female) | |
| Connector B Polarity | Reverse | |
| Connector B Series | SMA | |
| Impedance | 50 Ohms | |
| Jacket Color | Gray | |
| Maximum Frequency | 6 GHz | |
| Minimum Frequency | 0 Hz | |
| Packaging | Each | |
| Polarity | Reverse | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.45 | $845.00 | |
| $8.05 | $4,025.00 | |
| $7.80 | $7,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Antennas 2.4/5.5 GHz Dipole Antenna
Sign in to add projects and notes