Reference Only

0600-00039

New Product
Antennas 7" 5dBi RA U.FL Plug Antenna

Manufacturer:

Mfr Part:
0600-00039

TTI Part:
0600-00039

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Antenna Connector TypeRA IPEX MHF1
Cable Type12.7 cm M17/93-RG178
Center Frequency2.45 GHz
Gain5 dBi
Impedance50 Ohms
Length166 mm
Maximum Frequency2.5 GHz
Maximum Operating Temperature+ 65 C
Mechanical StyleWhip
Minimum Frequency2.4 GHz
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Number of Bands1 Band
PackagingBulk
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi
SeriesDipole
StyleTilt/Swivel
SubcategoryAntennas
Termination StyleConnector
TypePassive Antenna
VSWR2.0:1

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.