Reference Only
0600-00028
New Product
Antennas Antenna 6" RA RPSMA
Datasheet
0600-00028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 915 MHz | |
| Gain | 2.5 dBi | |
| Impedance | 50 Ohms | |
| Length | 160 mm | |
| Maximum Frequency | 928 MHz | |
| Mechanical Style | Whip | |
| Minimum Frequency | 902 MHz | |
| Mounting Style | Panel Mount | |
| Number of Bands | 1 Band | |
| Packaging | Bulk | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | ISM | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Passive Antenna | |
| VSWR | 2 | |
| Wavelength | 1/2 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.75 | $2,575.00 | |
| $25.23 | $12,615.00 | |
| $24.88 | $24,880.00 |
Need more?
Sign in to add projects and notes