Reference Only
02A312HC2-0030
Low Signal Relays - PCB 02A312HC2-0030
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 30 A | |
| Coil Current | 37.5 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 900 mW | |
| Contact Termination | Solder Pin | |
| Coil Resistance | 640 Ohms | |
| Contact Material | Silver Tin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 02A312HC2-0030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,985.45 | $14,927.25 | |
| $2,947.85 | $29,478.50 | |
| $2,846.70 | $71,167.50 | |
| $2,778.13 | $138,906.50 | |
| $2,750.62 | $275,062.00 | |
| $2,723.39 | $680,847.50 | |
| $2,696.42 | $1,348,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes