Reference Only
001-0012
New Product
Antennas Antenna 2.4 and 5.5 GHz Dipole IP67
Datasheet
001-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Type | Dipole | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 2.45 GHz, 5.38 GHz | |
| Gain | 2 dBi, 2 dBi | |
| IP Rating | IP67 | |
| Impedance | 50 Ohms | |
| Length | 114 mm | |
| Maximum Frequency | 5.85 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 2.4 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Connector | |
| Number of Bands | 2 Band | |
| Packaging | Bulk | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Sub GHz | ISM | |
| Protocol - WiFi - 802.11 | WiFi | |
| Series | Dipole | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| VSWR | 2.5:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.32 | $23.32 | |
| $23.09 | $115.45 | |
| $22.86 | $228.60 | |
| $21.06 | $526.50 | |
| $20.85 | $1,042.50 | |
| $20.28 | $2,028.00 | |
| $19.32 | $4,830.00 |
Need more?
Associated Parts

TE Connectivity
Antennas 2.4/5.5 GHz Dipole Antenna
Sign in to add projects and notes