Reference Only
001-0009
New Product
Antennas 2.4/5.5 GHz Dipole Antenna
Datasheet
001-0009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Type | Dipole | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Gain | 2 dBi, 2 dBi | |
| Impedance | 50 Ohms | |
| Length | 137 mm | |
| Maximum Frequency | 5.85 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 2.4 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Connector | |
| Number of Bands | 2 Band | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Power Rating | 3 W | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Series | Dipole | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| VSWR | 2.0:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.98 | $1,598.00 | |
| $13.89 | $4,167.00 | |
| $13.75 | $6,875.00 | |
| $13.61 | $34,025.00 | |
| $13.48 | $67,400.00 | |
| $13.34 | $133,400.00 | |
| $12.78 | $319,500.00 |
Need more?
Associated Parts

TE Connectivity
Antennas Antenna 2.4 and 5.5 GHz Dipole IP67

TE Connectivity
RF Cable Assemblies CABLE,U.FL TO SMA BULKHD 1.13M
TE Connectivity
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
Sign in to add projects and notes