
0-5102321-8
Headers & Wire Housings A/L UNIV HDR 34P VERT LG LAT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 34 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.94 mm (0.155 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.35 | $1,540.80 | |
| $5.30 | $3,052.80 | |
| $5.25 | $6,048.00 | |
| $5.20 | $26,956.80 | |
| $5.14 | $51,811.20 |
Need more?
My Notes
Sign into see notes.