2432-012-X5R0-102M Tusonix / CTS

CK72AX102M

Ceramic Disc Capacitors 1000PF 1.5KV 20% 9.52MM

Manufacturer:

Mfr Part:
2432-012-X5R0-102M

TTI Part:
CK72AX102M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryCeramic Disc Capacitors
Capacitance1 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricX7R
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesCK
PackagingBulk
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeCeramic Disc Capacitors MIL-C11015 Approved

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532230040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

294In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.59$36.59
$30.49$3,049.00
Need more?

My Notes

Sign into see notes.