0327-042-X5U0-152M Tusonix / CTS

CK70AW152M

EMI Feedthrough Filters 1500PF 500V 20% 9.52MM

Manufacturer:

Mfr Part:
0327-042-X5U0-152M

TTI Part:
CK70AW152M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
SeriesCK
Capacitance1500 pF
Voltage Rating250 V
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Temperature Coefficient / CodeX5U
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532230040
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.17$25.17
$24.91$6,227.50
$24.65$12,325.00
$24.40$24,400.00
$24.15$60,375.00
Need more?

My Notes

Sign into see notes.