828-540-X5U0-392M Tusonix / CTS

CK64AW392M

Ceramic Disc Capacitors 3900PF 500V 20% 9.52MM

Manufacturer:

Mfr Part:
828-540-X5U0-392M

TTI Part:
CK64AW392M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryCeramic Disc Capacitors
Capacitance3.9 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricX5U
Lead Spacing9.52 mm (0.375 in)
Diameter16.76 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesCK
PackagingBulk
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeCeramic Disc Capacitors MIL-C11015 Approved

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532230060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

520In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes