
CK64AW222M
Ceramic Disc Capacitors 2200PF 1.6KV 20% 9.52MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 2.2 nF | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
553In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.04 | $13.04 | |
| $10.87 | $2,717.50 | |
| $10.76 | $5,380.00 | |
| $10.65 | $10,650.00 | |
| $10.16 | $25,400.00 | |
| $9.68 | $48,400.00 |
Need more?
Sign in to add projects and notes