Reference Only
CK61BX471K
Ceramic Disc Capacitors 470PF 500V 10% 9.52MM
Datasheet
801-040-X7R0-471K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 470 pF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Radial | |
| Dielectric | X7R | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Diameter | 8.89 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CK | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 15 % | |
| Type | Ceramic Disc Capacitors MIL-C11015 Approved |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
270
On Order
270 expected 15-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.00 | $8,750.00 | |
| $34.65 | $17,325.00 | |
| $34.31 | $34,310.00 | |
| $31.11 | $77,775.00 | |
| $28.00 | $140,000.00 |
Need more?
Sign in to add projects and notes