0838-040-X7R0-680K Tusonix / CTS

CK60BX680K

Ceramic Disc Capacitors 68PF 250V 10% 6.35MM

Manufacturer:

Mfr Part:
0838-040-X7R0-680K

TTI Part:
CK60BX680K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryCeramic Disc Capacitors
Capacitance68 pF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricX7R
Lead Spacing6.35 mm (0.25 in)
Diameter7.11 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCK
PackagingBulk
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeCeramic Disc Capacitors MIL-C11015 Approved

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$20.00$5,000.00
$16.66$8,330.00
$10.50$10,500.00
$4.20$10,500.00
$2.31$11,550.00
Need more?

My Notes

Sign into see notes.