Reference Only
CK60AW102M
Ceramic Disc Capacitors 1000PF 1KV 20% 6.35MM
Datasheet
0838-040-X5U0-102M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Radial | |
| Dielectric | X5U | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Diameter | 7.11 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CK | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 56 %, + 22 % | |
| Type | Ceramic Disc Capacitors MIL-C11015 Approved |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,720In Stock
11,630 expected on from 02-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.51 | $105.10 | |
| $10.40 | $520.00 | |
| $10.28 | $1,028.00 | |
| $7.50 | $1,875.00 | |
| $6.57 | $3,285.00 | |
| $6.50 | $6,500.00 | |
| $6.42 | $16,050.00 | |
| $6.35 | $31,750.00 |
Need more?
Sign in to add projects and notes