Reference Only
7604-501NLF
Barrier Terminal Blocks 4 term. -40C +105C +2000pF
Datasheet
7604-501NLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 11.1 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Max | 12 AWG | |
| Type | Wire-to-Board | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 39.62 mm | |
| Housing Material | Thermoplastic | |
| Length | 65.79 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 16.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |