Reference Only
7604-501LF
Barrier Terminal Blocks 2000pF Min. 250Volts -40C +125C
Datasheet
7604-501LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 11.1 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Max | 12 AWG | |
| Type | Wire-to-Board | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 7604501LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.23 | $4,993.80 | |
| $80.46 | $9,655.20 | |
| $79.66 | $23,898.00 | |
| $78.87 | $47,322.00 | |
| $78.09 | $93,708.00 |
Need more?
Sign in to add projects and notes