Reference Only
7604-501
Barrier Terminal Blocks 2000PF 250V 20A
Datasheet
7604-501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 11.1 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Type | Wire-to-Board | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 19.05 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 65.79 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder | |
| Width | 16.51 mm | |
| Part # Aliases | 7604501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
66In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.39 | $193.39 | |
| $161.16 | $1,611.60 | |
| $123.97 | $3,099.25 |
Need more?
Sign in to add projects and notes