Reference Only

7603-501LF

Barrier Terminal Blocks 2000pF min. 250Volts -40C +125C

Manufacturer:

Mfr Part:
7603-501LF

TTI Part:
7603-501LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
TypeWire-to-Board
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases7603501LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

37In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.91$44.91
$39.30$4,716.00
$38.91$11,673.00
$38.53$23,118.00
$38.14$45,768.00
Need more?

My Notes

Sign into see notes.