Reference Only
4702-005MLF
Feed Through Capacitors 4000pF 100Volts@85C
Datasheet
4702-005MLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 4 nF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | - 20 %, + 80 % | |
| Number of Terminals | 3 Terminal | |
| Length | 8 mm | |
| Width | 2.29 mm | |
| Height | 2.29 mm | |
| Diameter | 2.29 mm | |
| Product | Three Terminal Network Filter Capacitors | |
| Current Rating | 20 A | |
| Ground Terminal | 3.2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 4702 | |
| Packaging | Reel | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | EMI/RFI Surface Mount Pi and C Filters | |
| Part # Aliases | 4702005MLF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
2,000
On Order
2,000 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.06 | $8,120.00 | |
| $4.01 | $16,040.00 | |
| $3.96 | $31,680.00 | |
| $3.92 | $62,720.00 | |
| $3.87 | $123,840.00 |
Need more?
Sign in to add projects and notes