Reference Only

4701-001MLF

Feed Through Capacitors 8200pF 100Volts@85C

Manufacturer:

Mfr Part:
4701-001MLF

TTI Part:
4701-001MLF

EDA / CAD Models

Alternate Part Number

4701-001MLF.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryFeed Through Capacitors
Capacitance8.2 nF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 80 %
Number of Terminals3 Terminal
Length10 mm
Width2.29 mm
Height2.29 mm
Diameter0.09 in
ProductThree Terminal Network Filter Capacitors
Current Rating10 A
Ground Terminal5.74 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series4701
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeEMI/RFI Surface Mount Pi and C Filters
Part # Aliases4701001MLF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

44,000
On Order
44,000 expected on  from 09-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.77$5,540.00
$2.74$10,960.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.89$48.90
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes