Reference Only

4700-003MLF

Feed Through Capacitors 2000pF 100Volts@125C

Manufacturer:

Mfr Part:
4700-003MLF

TTI Part:
4700-003MLF

EDA / CAD Models

Alternate Part Number

4700-003MLF.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryFeed Through Capacitors
Capacitance2 nF
Voltage Rating DC100 VDC
Tolerance- 20 %, + 80 %
Number of Terminals3 Terminal
Length8 mm
Width2.29 mm
Height2.29 mm
Diameter0.09 in
ProductThree Terminal Network Filter Capacitors
Current Rating10 A
Ground Terminal3.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series4700
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeEMI/RFI Surface Mount Pi and C Filters
Part # Aliases4700003MLF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Diboron trioxide (1303-86-2)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

36,000In Stock

30,000 expected 29-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.06$6,120.00
$3.02$12,080.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.37$53.70
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.