Reference Only

4601050LF

EMI Feedthrough Filters 1.4UF 70V 15A

Manufacturer:

Mfr Part:
4601050LF

TTI Part:
4601-050LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Circuit TypeL Filter
Capacitance1.4 uF
Voltage Rating100 V
Maximum DC Current15 A
PackagingKit
Diameter9.78 mm
Height0.362 in
Length0.685 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size1/4-28 UNF-2A

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.07$5,507.00
$50.05$12,512.50
$45.02$22,510.00
$44.54$44,540.00
$44.09$110,225.00
Need more?
Sign in to add projects and notes