Reference Only
4601-501
EMI Feedthrough Filters 1.2UF 100V 15A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,849
On Order
4,849 expected on from 29-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.87 | $61.87 | |
| $51.56 | $515.60 | |
| $50.50 | $1,262.50 | |
| $49.99 | $2,499.50 | |
| $49.48 | $4,948.00 | |
| $48.98 | $14,694.00 | |
| $48.49 | $24,245.00 | |
| $48.00 | $48,000.00 |
Need more?
Sign in to add projects and notes