Reference Only

4601-059

EMI Feedthrough Filters .15uF 500Volt IL=40dB @10MHz

Manufacturer:

Mfr Part:
4601-059

TTI Part:
4601-059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4601
Circuit TypeLC Filter
Capacitance150 nF
Voltage Rating500 V
Maximum DC Current15 A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 125 C
PackagingKit
Length4.75 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size1/4-28 UNF-2A
TypeCoaxial Broadband Hermetically Sealed

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.