Reference Only

4601-053LF

EMI Feedthrough Filters 1.4uF 100Volts@85C

Manufacturer:

Mfr Part:
4601-053LF

TTI Part:
4601-053LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4601
Circuit TypeL Filter
Capacitance1.4 uF
Voltage Rating100 V
Maximum DC Current15 A
PackagingKit
Diameter9.78 mm
Height0.362 in
Length0.685 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size1/4-28 UNF-2A
Part # Aliases4601053LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

67In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.47$77.47
$76.70$383.50
$63.53$3,176.50
$62.10$6,210.00
$61.48$15,370.00
$60.87$30,435.00
$60.27$60,270.00
$59.67$149,175.00
Need more?
Sign in to add projects and notes