Reference Only

4600-067

EMI Feedthrough Filters 1.2UF 100V 30A

Manufacturer:

Mfr Part:
4600-067

TTI Part:
4600-067

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4600
Circuit TypeL Filter
Capacitance1.2 uF
Voltage Rating70 V
Maximum DC Current30 A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter5.08 mm
Insertion Loss52 dB
Lead Diameter1.45 mm
Length29.85 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Test Frequency10 MHz
TypeCoaxial Broadband

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

988
On Order
988 expected 09-Dec-26
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes