Reference Only
4600-053LF
EMI Feedthrough Filters 1.4uF 100Volts@85C
Datasheet
4600-053LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4600 | |
| Circuit Type | L Filter | |
| Capacitance | 1.4 uF | |
| Voltage Rating | 80 V | |
| Maximum DC Current | 15 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 9.78 mm | |
| Height | 0.362 in | |
| Length | 0.692 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 1/4-28 UNF-2A | |
| Part # Aliases | 4600053LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
143
On Order
143 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.41 | $47.41 | |
| $42.07 | $10,517.50 | |
| $41.64 | $20,820.00 | |
| $41.22 | $41,220.00 | |
| $40.80 | $102,000.00 |
Need more?
My Notes
Sign into see notes.