Reference Only
4600-009LF
EMI Feedthrough Filters .15uF 280Volts@85C
Datasheet
4600-009LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4600 | |
| Capacitance | 150 nF | |
| Voltage Rating | 125 VAC, 200 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.385 in | |
| Height | 0.362 in | |
| Length | 0.692 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 1/4-28 UNF-2A | |
| Part # Aliases | 4600009LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.07 | $40.07 | |
| $35.07 | $876.75 | |
| $33.38 | $1,669.00 | |
| $33.05 | $3,305.00 | |
| $32.72 | $8,180.00 | |
| $32.40 | $16,200.00 | |
| $32.08 | $32,080.00 | |
| $31.76 | $79,400.00 |
Need more?
Sign in to add projects and notes