Reference Only
4404-002
EMI Feedthrough Filters 50PF 100V 10A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4404 | |
| Type | Feed-Through Capacitors and Filters | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Voltage Rating | 100 V | |
| Part # Aliases | 4404002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548900100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.77 | $3,177.00 | |
| $31.45 | $7,862.50 | |
| $31.13 | $15,565.00 | |
| $30.81 | $30,810.00 | |
| $30.49 | $76,225.00 |
Need more?
Sign in to add projects and notes