4403-680 Tusonix / CTS

4403-680

EMI Feedthrough Filters 5pF 200Vdc@125C -55C +125C

Manufacturer:

Mfr Part:
4403-680

TTI Part:
4403-680

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeUNC-2A Pi & C Filters
Part # Aliases4403680

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.03$2,703.00
$25.03$6,257.50
$13.67$6,835.00
$7.20$7,200.00
$5.82$14,550.00
Need more?

My Notes

Sign into see notes.