Reference Only
4403-033LF
EMI Feedthrough Filters 2700pF 100Volts@125C
Datasheet
4403-033LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4403 | |
| Capacitance | 2.7 nF | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.125 in | |
| Height | 0.215 in | |
| Hex Size | 0.125 in | |
| Length | 0.6 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 4-40 UNC-2A | |
| Part # Aliases | 4403033LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.23 | $27.23 | |
| $26.95 | $269.50 | |
| $26.67 | $1,333.50 | |
| $26.40 | $2,640.00 | |
| $18.60 | $4,650.00 | |
| $15.71 | $7,855.00 | |
| $15.55 | $15,550.00 | |
| $15.38 | $38,450.00 |
Need more?
Sign in to add projects and notes