Reference Only
4402-060
EMI Feedthrough Filters .027UF 100V 10A
Datasheet
4402-060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4402 | |
| Voltage Rating | 100 V | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Feed-Through Capacitors and Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.28 | $16.28 | |
| $14.47 | $144.70 | |
| $14.31 | $357.75 | |
| $14.16 | $708.00 | |
| $14.01 | $1,401.00 | |
| $13.86 | $3,465.00 | |
| $13.72 | $6,860.00 | |
| $13.57 | $13,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes