Reference Only
4402-018LF
EMI Feedthrough Filters 100KpF 50Volts@125C
Datasheet
4402-018LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4402 | |
| Capacitance | 100 nF | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.156 in | |
| Height | 0.35 in | |
| Hex Size | 0.156 in | |
| Length | 0.82 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 6-32 UNC-2A | |
| Part # Aliases | 4402018LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
320
On Order
320 expected 14-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.82 | $982.00 | |
| $9.72 | $2,430.00 | |
| $9.62 | $4,810.00 | |
| $9.53 | $9,530.00 | |
| $9.43 | $23,575.00 |
Need more?
Sign in to add projects and notes