Reference Only

4401-680

EMI Feedthrough Filters 5UF 200V 10A

Manufacturer:

Mfr Part:
4401-680

TTI Part:
4401-680

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEMI Feedthrough Filters
Series4401
Capacitance5 pF
Voltage Rating200 V
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeUNF-2A and #12-28 UNF-2A Pi & C Filters and Feed-Thru Capacitors
Part # Aliases4401680

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.95$4,295.00
$25.03$6,257.50
$12.54$6,270.00
$6.60$6,600.00
$5.27$13,175.00
Need more?

My Notes

Sign into see notes.