
4401-010
EMI Feedthrough Filters .027UF 70V 10A
Datasheet
4401-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4401 | |
| Voltage Rating | 70 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Feed-Through Capacitors and Filters | |
| Part # Aliases | 4401010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.81 | $3,081.00 | |
| $30.49 | $7,622.50 | |
| $15.25 | $7,625.00 | |
| $10.77 | $10,770.00 | |
| $9.69 | $24,225.00 |
Need more?
Sign in to add projects and notes