Reference Only

4401-000LF

EMI Feedthrough Filters 100pF 200Volts@125C

Manufacturer:

Mfr Part:
4401-000LF

TTI Part:
4401-000LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4401
Capacitance100 pF
Voltage Rating200 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter0.187 in
Height0.13 in
Length0.6 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size8-36 UNF-2A
Part # Aliases4401000LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.51$2,751.00
$27.23$6,807.50
$26.95$13,475.00
$26.67$26,670.00
$26.40$66,000.00
Need more?

My Notes

Sign into see notes.