Reference Only

4400-680LF

EMI Feedthrough Filters 5pF 200Volts@125C

Manufacturer:

Mfr Part:
4400-680LF

TTI Part:
4400-680LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4400
Capacitance5 pF
Voltage Rating200 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter0.156 in
Height0.34 in
Length0.6 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size4-40 UNC-2A
Part # Aliases4400680LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.40$2,640.00
$16.84$4,210.00
$8.42$4,210.00
$4.21$4,210.00
$3.85$9,625.00
Need more?
Sign in to add projects and notes