Reference Only
4400-099LF
EMI Feedthrough Filters 50000pF 50Volts@125C
Datasheet
4400-099LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4400 | |
| Capacitance | 50 nF | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.157 in | |
| Height | 0.275 in | |
| Hex Size | 0.157 in | |
| Length | 0.905 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | M3 x 0.8 - 6g | |
| Part # Aliases | 4400099LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
352In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.39 | $13.39 | |
| $13.25 | $66.25 | |
| $10.46 | $104.60 | |
| $10.35 | $258.75 | |
| $9.13 | $456.50 | |
| $8.75 | $875.00 | |
| $8.65 | $2,162.50 |
Need more?
Sign in to add projects and notes